845-122-556-808

Heilind Number:EDA845-122-556-808
Manufacturer:EDAC
Manufacturer Number:845-122-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-122-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-122-556-808

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Featuring 122 positions across two rows, it offers seamless communication within your circuit. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, this connector ensures reliable power delivery with minimal signal loss. The .1-inch pitch and .2-inch row spacing allow for efficient, space-saving installation on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Trust in this connector for secure and efficient card edge connections in your electronic projects.