845-122-558-201

Heilind Number:EDA845-122-558-201
Manufacturer:EDAC
Manufacturer Number:845-122-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-122-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-122-558-201

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. With a sturdy housing material of UL 94V-0 Diallyl Phthalate and copper alloy contact material, it ensures durability and reliability in every connection. Featuring two rows and 122 positions with a pitch of .1 inch and row spacing of .2 inch, it allows for seamless integration on your circuit board. The right-angle mount orientation offers flexibility in placement, while the wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your electronic assemblies with this essential component.