845-122-558-212

Heilind Number:EDA845-122-558-212
Manufacturer:EDAC
Manufacturer Number:845-122-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-122-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-122-558-212

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation even in demanding environments. Its copper alloy contacts and 2-row configuration with a total of 122 positions guarantee efficient signal transmission. With a right-angle mount orientation and a pitch of .1 inches, it offers versatility in PCB layout design. The connector's wide operating temperature range of -40 to 105°C makes it suitable for use in various applications. Trust in its precision engineering for seamless and secure card edge connections. Elevate your PCB assembly with this essential component.