845-122-558-502

Heilind Number:EDA845-122-558-502
Manufacturer:EDAC
Manufacturer Number:845-122-558-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-122-558-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-122-558-502

Detailed Description

Enhance your circuit connections with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 122 positions, allowing for efficient signal transmission. The right-angle mount orientation ensures a secure fit, while the durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and reliability. Crafted with precision, the copper alloy contact material offers optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates precise PCB assembly. Operable in a wide temperature range from -40 to 105°C, it is suitable for various environmental conditions. Upgrade your connectivity solutions with this essential component.