845-122-558-503

Heilind Number:EDA845-122-558-503
Manufacturer:EDAC
Manufacturer Number:845-122-558-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-122-558-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-122-558-503

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate in a striking Green color. With two rows of 122 positions each, it offers ample connectivity for your circuit board needs. The contact material, crafted from durable Copper Alloy, ensures reliable signal transmission. Featuring a pitch of .1 inches and row spacing of .2 inches, precision mating is guaranteed. Its Right Angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105°C ensures functionality in harsh environments. Upgrade your connectivity solutions with this essential component.