845-122-558-508

Heilind Number:EDA845-122-558-508
Manufacturer:EDAC
Manufacturer Number:845-122-558-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-122-558-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-122-558-508

Detailed Description

Enhance connectivity in your electronic designs with this high-quality Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector ensures reliable performance in a variety of environments, with an operating temperature range of -40 to 105 °C. Its copper alloy contact material and two-row design with a total of 122 positions guarantee efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. The right-angle mount orientation allows for easy installation, making it ideal for space-constrained applications. Upgrade your circuitry with this essential component, a must-have in any electronics enthusiast's toolkit.