845-122-558-512

Heilind Number:EDA845-122-558-512
Manufacturer:EDAC
Manufacturer Number:845-122-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-122-558-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-122-558-512

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Its innovative design features two rows with a total of 122 positions, ensuring secure and efficient transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable conductivity. The right-angle mount orientation offers versatility in installation, while the tight pitch of .1 inch and row spacing of .2 inch maximize space efficiency. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB connections with this essential component.