845-122-558-804

Heilind Number:EDA845-122-558-804
Manufacturer:EDAC
Manufacturer Number:845-122-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-122-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-122-558-804

Detailed Description

Enhance your PCB connectivity with our durable and efficient Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features 122 positions across two rows, ensuring optimal performance for your electronic setups. Crafted with high-quality UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The right-angle mount orientation allows for flexible installation, while the wide operating temperature range of -40 to 105 °C ensures dependable functionality in various environments. Elevate your PCB assembly with this essential component.