845-122-558-807

Heilind Number:EDA845-122-558-807
Manufacturer:EDAC
Manufacturer Number:845-122-558-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-122-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-122-558-807

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable operation even in demanding environments. The two rows of Copper Alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, offer seamless signal transmission. With 122 positions available, it provides ample connectivity options for your circuit boards. Designed for convenience, the right-angle mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your electronic projects. Explore its efficiency today and elevate your connectivity experience.