845-122-558-812

Heilind Number:EDA845-122-558-812
Manufacturer:EDAC
Manufacturer Number:845-122-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-122-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-122-558-812

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable performance even in demanding environments. Its two rows of Copper Alloy contacts, with a spacing of .1 inch and .2 inch between rows, provide secure and efficient power delivery. With 122 positions, you can easily accommodate multiple connections. Designed for seamless integration, the right-angle mount orientation offers flexibility in installation. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various applications in the industrial and commercial sectors. Upgrade your PCB connections with this essential component for enhanced functionality and performance.