845-122-559-212

Heilind Number:EDA845-122-559-212
Manufacturer:EDAC
Manufacturer Number:845-122-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-122-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-122-559-212

Detailed Description

Enhance connectivity in your electronic projects with this Green Board To Board PCB Connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Diallyl Phthalate and boasts Copper Alloy contacts for reliable performance. With a total of 122 positions spread across two rows, this connector offers ample connectivity options for your circuit boards. The right-angle mount orientation and .1-inch pitch make it easy to install, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Upgrade your setup with this essential component.