845-122-559-512

Heilind Number:EDA845-122-559-512
Manufacturer:EDAC
Manufacturer Number:845-122-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-122-559-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-122-559-512

Detailed Description

Elevate your PCB connections with our innovative Board To Board Connector in striking Green. Designed for seamless integration, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in all environments. With two rows, 122 positions, and a contact material of Copper Alloy, it guarantees high performance and longevity. The .1 inch pitch and .2 inch row spacing offer precise connectivity, while the Right Angle mount orientation allows for flexible installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your setup with this essential component, part of our comprehensive range of PCB connectors.