845-122-559-808

Heilind Number:EDA845-122-559-808
Manufacturer:EDAC
Manufacturer Number:845-122-559-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-122-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-122-559-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for optimal functionality, it features 122 positions spread across two rows, ensuring seamless communication between boards. The right-angle mount orientation offers versatility in installation, while the durable UL 94V-0 Diallyl Phthalate housing guarantees long-lasting performance. With a contact material of Copper Alloy and a pitch of .1 inches, this connector ensures reliable conductivity. Its wide operating temperature range of -40 to 105°C makes it suitable for use in various environments. Upgrade your connectivity solutions with this essential component.