845-122-560-212

Heilind Number:EDA845-122-560-212
Manufacturer:EDAC
Manufacturer Number:845-122-560-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-122-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-122-560-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a dual-row design with 122 positions, it ensures seamless data transmission and power delivery. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability in various operating conditions, from -40 to 105 °C. Each contact is meticulously crafted from Copper Alloy for optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment on your circuit board. Its straight mount orientation simplifies installation, making it suitable for a wide range of applications. Upgrade your connectivity solutions with this versatile and dependable connector.