845-122-560-504

Heilind Number:EDA845-122-560-504
Manufacturer:EDAC
Manufacturer Number:845-122-560-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-122-560-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-122-560-504

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Designed for seamless integration, this connector features two rows and 122 positions, offering high-density networking capabilities. Crafted with precision, the contact material is a durable Copper Alloy, ensuring reliable signal transmission. The UL 94V-0 Diallyl Phthalate housing material guarantees robust performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates easy installation and maintenance. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Elevate your PCB assembly with this essential component, a must-have in any professional setup.