845-122-560-812

Heilind Number:EDA845-122-560-812
Manufacturer:EDAC
Manufacturer Number:845-122-560-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-122-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-122-560-812

Detailed Description

Enhance your PCB connections with this high-performance Board-to-Board Connector. Designed for optimal functionality, it features 122 positions with a narrow pitch of .1 inches, ensuring precise and efficient data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees safe and reliable operation even in demanding environments. Crafted with Copper Alloy contacts, it offers superior conductivity for seamless connectivity. With a straight mount orientation and a dual-row configuration, this connector is perfect for a wide range of applications. Its operating temperature range of -40 to 105°C makes it suitable for both industrial and commercial use. Upgrade your connectivity solutions with this essential component.