845-124-500-502

Heilind Number:EDA845-124-500-502
Manufacturer:EDAC
Manufacturer Number:845-124-500-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-124-500-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-124-500-502

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Featuring a durable housing material of UL 94V-0 Diallyl Phthalate in a sleek Green color, this connector ensures reliable power transmission with an amperage of 3A. Its 2-row design, with a pitch of .1 inches and row spacing of .2 inches, offers seamless integration on PCBs. Crafted with precision, the 124 copper alloy contact positions guarantee secure and efficient data transfer. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is suitable for various applications in demanding environments. Trust in our quality connector to optimize performance in your electronic setups.