845-124-500-507

Heilind Number:EDA845-124-500-507
Manufacturer:EDAC
Manufacturer Number:845-124-500-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-124-500-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-124-500-507

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connector. Designed for seamless integration in electronic devices, this connector features 124 positions spread across 2 rows, allowing for efficient data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures long-lasting reliability even in harsh operating environments. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are guaranteed. The contact material, Copper Alloy, further enhances conductivity while the straight mount orientation offers easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. Trust in its quality and performance for seamless board-to-board connections.