845-124-520-201

Heilind Number:EDA845-124-520-201
Manufacturer:EDAC
Manufacturer Number:845-124-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-124-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-124-520-201

Detailed Description

Enhance connectivity on your PCB with our innovative Board-to-Board Card Edge Connector. Designed for maximum efficiency, this connector features two rows with a total of 124 positions, allowing for seamless integration and communication between multiple circuit boards. The green housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety in any environment. With a pitch of .1 inch and row spacing of .2 inch, precise and secure connections are guaranteed. Crafted with high-quality copper alloy contacts, it provides reliable power with a low amperage of 3 A. Whether for industrial or commercial applications, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile solution for your connectivity needs. Trust in our connector to optimize performance and streamline your PCB setup.