845-124-520-207

Heilind Number:EDA845-124-520-207
Manufacturer:EDAC
Manufacturer Number:845-124-520-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-124-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-124-520-207

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color, it not only ensures optimal safety but also adds a touch of visual distinction to your setup. With two rows and a total of 124 positions, this connector offers ample connectivity for your circuit boards. The copper alloy contacts provide reliable and efficient signal transfer, while the .1-inch pitch and .2-inch row spacing allow for precise placement. Designed for straight mount orientation, it ensures a secure fit in your electronic devices. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments and applications. Upgrade your connectivity solutions with this essential component.