845-124-520-212

Heilind Number:EDA845-124-520-212
Manufacturer:EDAC
Manufacturer Number:845-124-520-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-124-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-124-520-212

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 124 positions in a dual-row configuration, ensuring efficient data transmission. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, this green connector offers precise and secure mating. Its copper alloy contacts provide reliable conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Upgrade your PCB connections with this essential component.