845-124-520-802

Heilind Number:EDA845-124-520-802
Manufacturer:EDAC
Manufacturer Number:845-124-520-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-124-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-124-520-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sturdy housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green hue, this connector ensures durability and reliability in any application. With two rows of 124 positions each, it offers ample space for seamless data transfer. The contact material, made of Copper Alloy, guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing enable easy and efficient installation. Designed for straight mount orientation, it provides a secure connection within your circuit. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for use in diverse environments. Upgrade your PCB connectivity with this essential component.