845-124-521-201

Heilind Number:EDA845-124-521-201
Manufacturer:EDAC
Manufacturer Number:845-124-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-124-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-124-521-201

Detailed Description

Elevate your electronic connections with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector boasts a sleek green color and durable UL 94V-0 Diallyl Phthalate housing material, ensuring both reliability and safety. With two rows and a total of 124 positions, it offers ample space for secure connectivity. The Copper Alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, this connector excels in both performance and durability, with an operating temperature range of -40 to 105°C. Upgrade your PCB setups with this essential component.