845-124-521-204

Heilind Number:EDA845-124-521-204
Manufacturer:EDAC
Manufacturer Number:845-124-521-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-124-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-124-521-204

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Boasting a vibrant green hue, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in demanding environments. With two rows, copper alloy contact material, and a pitch of .1 inch, it offers seamless and efficient connections. The straight mount orientation and compact design make it ideal for space-constrained applications. With an operating temperature range of -40 to 105°C, it guarantees consistent functionality. Elevate your electronic projects with this essential component.