845-124-521-207

Heilind Number:EDA845-124-521-207
Manufacturer:EDAC
Manufacturer Number:845-124-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-124-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-124-521-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in vibrant Green. Designed for seamless integration, it features a 2-row configuration with 124 positions, ensuring reliable and efficient signal transmission. The durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts guarantee longevity and stability in any application. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Trust in its straight mount orientation for easy installation and a secure connection every time. Elevate your electronic projects with this essential component.