845-124-521-212

Heilind Number:EDA845-124-521-212
Manufacturer:EDAC
Manufacturer Number:845-124-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-124-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-124-521-212

Detailed Description

Effortlessly power up your devices with this high-performance Board To Board PCB Connector. Designed for seamless connectivity, this connector features 124 positions across two rows, ensuring efficient power transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees long-lasting use, while the copper alloy contact material ensures reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, installation is quick and easy. Its straight mount orientation further simplifies the setup process. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your connectivity experience with this essential component.