845-124-521-502

Heilind Number:EDA845-124-521-502
Manufacturer:EDAC
Manufacturer Number:845-124-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-124-521-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-124-521-502

Detailed Description

Enhance data connectivity on your circuit board with our high-performance Board To Board PCB Connector. Designed for seamless integration, it features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable insulation and protection. With two rows and 124 positions, this connector offers ample connectivity options for your PCB layout. The copper alloy contact material guarantees excellent signal transmission, while the precise .1-inch pitch and .2-inch row spacing allow for efficient data transfer. Engineered for durability, it withstands a wide operating temperature range from -40 to 105 °C, making it suitable for various environmental conditions. Its straight mount orientation simplifies installation, making it an ideal choice for professional and DIY electronics projects. Trust in our connector to deliver superior performance and connectivity for your electronic devices.