845-124-521-504

Heilind Number:EDA845-124-521-504
Manufacturer:EDAC
Manufacturer Number:845-124-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-124-521-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-124-521-504

Detailed Description

Elevate your circuit board connections with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features a two-row configuration with a total of 124 positions, ensuring efficient and reliable connectivity. The durable housing is made of UL 94V-0 Diallyl Phthalate, providing robust protection for your components. Crafted with precision, the contacts are constructed from high-quality Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers precise alignment and space-saving design. Its straight mount orientation allows for easy installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, it ensures consistent performance even in harsh environments. Take your PCB connections to the next level with this essential component.