845-124-521-512

Heilind Number:EDA845-124-521-512
Manufacturer:EDAC
Manufacturer Number:845-124-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-124-521-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-124-521-512

Detailed Description

Elevate your PCB connection setup with this robust Board To Board Card Edge Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, it ensures both durability and safety. The connector boasts two rows with a total of 124 positions, offering ample room for seamless interconnections. Crafted with precision, the copper alloy contacts guarantee reliable signal transmission. With a pitch of .1 inches and a row spacing of .2 inches, it allows for efficient data transfer. Designed for optimal performance, it can operate in a wide temperature range from -40 to 105 °C. The straight mount orientation adds versatility to its usage, making it an essential component for your electronic projects. Upgrade your connectivity game with this high-quality connector.