845-124-521-803

Heilind Number:EDA845-124-521-803
Manufacturer:EDAC
Manufacturer Number:845-124-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-124-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-124-521-803

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board to Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color, this connector ensures reliable power transmission with an amperage of 3A. Its copper alloy contact material guarantees efficient signal transfer, while the precise pitch of .1in and row spacing of .2in allow for seamless integration on your PCB. With two rows and 124 positions, it offers ample connectivity options. Designed for straight mounting orientation, it is suitable for various applications. Operating in a wide temperature range from -40 to 105°C, this connector is built to withstand harsh environmental conditions, making it an essential component for your electronic projects. Elevate your connectivity solutions with this cutting-edge connector.