845-124-521-804

Heilind Number:EDA845-124-521-804
Manufacturer:EDAC
Manufacturer Number:845-124-521-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-124-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-124-521-804

Detailed Description

Enhance your electronic connections with this high-performance, green-colored Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate, it ensures reliability in various applications. With two rows and a pitch of .1 inches, this connector offers seamless connectivity with precise alignment. The 124 copper alloy contacts guarantee efficient power transmission, while the straight mount orientation facilitates easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for use in diverse environments. Trust in this connector to deliver optimal performance and durability for all your connectivity needs.