845-124-521-808

Heilind Number:EDA845-124-521-808
Manufacturer:EDAC
Manufacturer Number:845-124-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-124-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-124-521-808

Detailed Description

Enhance your PCB connectivity with this meticulously crafted Board To Board PCB Connector. Designed for optimal performance, its durable Diallyl Phthalate housing ensures reliable insulation, meeting UL 94V-0 standards for safety. With two rows of meticulously placed Copper Alloy contacts, it guarantees seamless data transmission with a pitch of .1 inches and a row spacing of .2 inches. Offering a total of 124 positions, this connector facilitates extensive board-to-board connections with ease. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures consistent functionality in any environment. Elevate your electronic assemblies with this high-quality connector, a must-have for any professional setup.