845-124-523-201

Heilind Number:EDA845-124-523-201
Manufacturer:EDAC
Manufacturer Number:845-124-523-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-124-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-124-523-201

Detailed Description

Enhance your PCB connectivity with our two-row board-to-board connector, offering 124 positions for seamless integration. Crafted from durable UL 94V-0 Diallyl Phthalate housing and featuring copper alloy contacts, it ensures reliable performance in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications. Choose straight mount orientation for easy installation. Elevate your connectivity solutions with this high-quality connector.