845-124-523-212

Heilind Number:EDA845-124-523-212
Manufacturer:EDAC
Manufacturer Number:845-124-523-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-124-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-124-523-212

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for optimal performance, it features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power transmission. With two rows and 124 positions, it offers ample space for secure connections. The straight mount orientation and .1-inch pitch make it easy to integrate into your PCB layout. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Upgrade your system's connectivity with this essential component.