845-124-523-802

Heilind Number:EDA845-124-523-802
Manufacturer:EDAC
Manufacturer Number:845-124-523-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-124-523-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-124-523-802

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features two rows with a pitch of .1 inches, allowing for precise and efficient connections. With 124 positions, it offers ample room for multiple connections, while the straight mount orientation ensures a secure fit. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Crafted from copper alloy, the contact material ensures reliable conductivity. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Elevate your electronic projects with this essential component.