845-124-524-512

Heilind Number:EDA845-124-524-512
Manufacturer:EDAC
Manufacturer Number:845-124-524-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-124-524-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-124-524-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector ensures reliable power delivery with an amperage of 3A. Its dual-row design, with 124 positions and a pitch of .1 inches, facilitates seamless data transmission. The copper alloy contact material guarantees efficient conductivity, while the straight mount orientation and -40 to 105°C operating temperature range offer versatility in installation. Trust in this connector for secure and efficient PCB connections in your projects.