845-124-525-512

Heilind Number:EDA845-124-525-512
Manufacturer:EDAC
Manufacturer Number:845-124-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-124-525-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-124-525-512

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation for easy installation. With two rows and 124 positions, it offers ample connectivity options for your PCB assembly. The UL 94V-0 Diallyl Phthalate housing ensures durability and safety, even in demanding environments. Crafted with precision, the copper alloy contacts guarantee reliable signal transmission. Operating efficiently at temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component for seamless and secure board-to-board connections.