845-124-525-802

Heilind Number:EDA845-124-525-802
Manufacturer:EDAC
Manufacturer Number:845-124-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-124-525-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-124-525-802

Detailed Description

Enhance your PCB connections with this high-quality board-to-board connector. Designed for efficiency and durability, it features a sturdy housing made from UL 94V-0 Diallyl Phthalate and copper alloy contacts for reliable conductivity. With two rows of 124 positions each, it offers ample connectivity for your project. The .1-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation ensures easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your setup with this essential component for optimal performance.