845-124-540-201

Heilind Number:EDA845-124-540-201
Manufacturer:EDAC
Manufacturer Number:845-124-540-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-124-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-124-540-201

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed with precision in mind, this connector features two rows and a total of 124 positions, ensuring seamless and reliable data transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety, while the copper alloy contact material provides optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers efficient signal transfer. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it suitable for various applications. Upgrade your electronic assemblies with this essential connector for enhanced performance.