845-124-540-802

Heilind Number:EDA845-124-540-802
Manufacturer:EDAC
Manufacturer Number:845-124-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-124-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-124-540-802

Detailed Description

Enhance your PCB connections with our high-quality Board to Board PCB Connector. Featuring a sturdy housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector ensures durability and visibility. With two rows of 124 positions each, it offers ample connectivity for your electronic components. The contact material, crafted from Copper Alloy, guarantees reliable and efficient transmission. Designed for seamless integration, it has a pitch of .1 inches and row spacing of .2 inches, allowing for precise alignment on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Whether you're a DIY enthusiast or a professional in the tech industry, our connector is a must-have for your projects. Upgrade your PCB assembly with ease and efficiency with this essential component.