845-124-540-808

Heilind Number:EDA845-124-540-808
Manufacturer:EDAC
Manufacturer Number:845-124-540-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-124-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-124-540-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it boasts a straight mount orientation and features two rows with a pitch of .1 inch, offering optimal space utilization. With 124 positions available, it facilitates efficient data transmission and power delivery. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and featuring copper alloy contacts, it ensures reliable performance in a wide operating temperature range from -40 to 105°C. Perfect for demanding applications, this connector guarantees secure and stable connectivity for your electronic devices.