845-124-540-812

Heilind Number:EDA845-124-540-812
Manufacturer:EDAC
Manufacturer Number:845-124-540-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-124-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-124-540-812

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration in electronic assemblies, this connector boasts a robust construction, featuring UL 94V-0 Diallyl Phthalate housing material that ensures durability and safety. With a green color finish, it adds a touch of visual appeal to your setup. The connector's dual-row design, with a total of 124 positions and a .1-inch pitch, offers ample connectivity options for your PCBs. Crafted with precision, it guarantees reliable signal transmission, thanks to its copper alloy contact material. The straight mount orientation and .2-inch row spacing make installation a breeze, while the wide operating temperature range of -40 to 105°C ensures optimal performance in diverse environments. Upgrade your connections with this essential component, perfect for a wide range of applications in the electronics industry.