845-124-541-201

Heilind Number:EDA845-124-541-201
Manufacturer:EDAC
Manufacturer Number:845-124-541-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-124-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-124-541-201

Detailed Description

Enhance your PCB connectivity with our premium Board to Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable performance even in demanding environments. With 124 positions spread across two rows, it offers ample connectivity options. The high-quality copper alloy contacts provide efficient power transmission, while the 3A amperage and operating temperature range of -40 to 105°C guarantee optimal functionality. Its straight mount orientation and .1-inch pitch make installation a breeze. Upgrade your system with this essential component for smooth and secure data transfer.