845-124-541-508

Heilind Number:EDA845-124-541-508
Manufacturer:EDAC
Manufacturer Number:845-124-541-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-124-541-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-124-541-508

Detailed Description

Enhance your electronic connections with our innovative Board To Board PCB Connector. Designed for optimal performance, this connector features two rows with a total of 124 positions, ensuring seamless connectivity. The green housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Each contact is crafted from high-quality copper alloy, providing reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Suitable for a wide range of applications, this connector offers a straight mount orientation and operates smoothly in temperatures ranging from -40 to 105°C. Upgrade your PCB setups with this essential component.