845-124-541-512

Heilind Number:EDA845-124-541-512
Manufacturer:EDAC
Manufacturer Number:845-124-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-124-541-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-124-541-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-to-Board PCB Connector. Designed for optimal functionality, this connector features two rows with a total of 124 positions, allowing for seamless data transmission. The housing, made of UL 94V-0 Diallyl Phthalate in a sleek green color, ensures durability and long-lasting performance. Each contact is crafted from robust Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and efficient connection capabilities. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications, from industrial machinery to consumer electronics. Upgrade your connectivity solutions with this essential component.