845-124-541-804

Heilind Number:EDA845-124-541-804
Manufacturer:EDAC
Manufacturer Number:845-124-541-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-124-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-124-541-804

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 124 positions, ensuring optimal signal transmission. The green housing, made of UL 94V-0 Diallyl Phthalate, provides durability and safety. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and reliable connections. The copper alloy contact material guarantees excellent conductivity. Operating efficiently in temperatures ranging from -40 to 105°C, it is suitable for diverse environments. Its straight mount orientation facilitates easy installation. Elevate your PCB assembly with this essential connector.