845-124-541-807

Heilind Number:EDA845-124-541-807
Manufacturer:EDAC
Manufacturer Number:845-124-541-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-124-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-124-541-807

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for optimal functionality, it boasts a rugged housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability in various environments. With two rows and 124 positions, it offers ample space for seamless connections. The contact material, made of Copper Alloy, guarantees reliable conductivity. Featuring a pitch of .1 inch and row spacing of .2 inch, it allows for precise alignment on PCBs. Its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Perfect for a wide range of applications, it is a must-have component for any electronics project.