845-124-541-808

Heilind Number:EDA845-124-541-808
Manufacturer:EDAC
Manufacturer Number:845-124-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-124-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-124-541-808

Detailed Description

Enhance connectivity within your electronic devices with this two-row Board To Board PCB Connector. Designed for seamless integration, it features 124 positions for robust performance. The contact material, crafted from Copper Alloy, ensures reliable conductivity, while the housing is made from UL 94V-0 Diallyl Phthalate for durability. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of environments. Its straight mount orientation offers easy installation, making it a versatile component in your PCB assembly process. Elevate the functionality of your devices with this high-quality connector.