845-124-542-212

Heilind Number:EDA845-124-542-212
Manufacturer:EDAC
Manufacturer Number:845-124-542-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-124-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-124-542-212

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board PCB Connector. Designed for seamless integration, this connector features a durable housing material of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With two rows of high-performance copper alloy contacts, it offers a total of 124 positions, ensuring reliable and efficient data transfer. The .1-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation accommodates various PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in the industrial and commercial sectors. Upgrade your connectivity solutions with this essential component.