845-124-542-502

Heilind Number:EDA845-124-542-502
Manufacturer:EDAC
Manufacturer Number:845-124-542-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-124-542-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-124-542-502

Detailed Description

Enhance your electronic connections with this high-quality green board-to-board PCB connector. Designed for seamless integration, it features two rows with a total of 124 positions, ensuring efficient signal transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in any application. Crafted with precision, the copper alloy contact material and .1-inch pitch deliver reliable conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is perfect for various industrial and commercial settings. Upgrade your connectivity with this essential component.